


HSR-1 | |
|---|---|
DigiKey Part Number | RPC4150-ND |
Manufacturer | |
Manufacturer Product Number | HSR-1 |
Description | SNAP LOCK PIN NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | HSR-1 Models |
Category | Rivet Length 0.646" (16.41mm) |
Manufacturer Essentra Components | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.118" (3.00mm) |
Packaging Bulk | Hole Diameter 0.141" (3.59mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 50 | 9,69680 Kč | 484,84 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 250 | 8,65368 Kč | 2 163,42 Kč |
| 500 | 8,23962 Kč | 4 119,81 Kč |
| 1 000 | 7,84611 Kč | 7 846,11 Kč |
| 3 000 | 7,26076 Kč | 21 782,28 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

