



9019 | |
|---|---|
DigiKey Part Number | 36-9019-ND |
Manufacturer | |
Manufacturer Product Number | 9019 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.467" (11.87mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,59074 Kč | 1 295,37 Kč |
| 1 000 | 2,39356 Kč | 2 393,56 Kč |
| 2 500 | 2,16070 Kč | 5 401,75 Kč |
| 5 000 | 2,09980 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




