




SRB-R-9 | |
|---|---|
DigiKey Part Number | RPC3236-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-9 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJT | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 300 | 4,60627 Kč | 1 381,88 Kč |
| 500 | 4,44318 Kč | 2 221,59 Kč |
| 1 000 | 4,23068 Kč | 4 230,68 Kč |
| 2 500 | 3,96552 Kč | 9 913,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



