


LWS-A-4-19 | |
|---|---|
DigiKey Part Number | RPC3106-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-4-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.000" H (11.13mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-4-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 1.000" H (11.13mm x 25.40mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.380" (35.05mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 25 | 4,34480 Kč | 108,62 Kč |
| 50 | 4,13420 Kč | 206,71 Kč |
| 100 | 3,93420 Kč | 393,42 Kč |
| 250 | 3,68796 Kč | 921,99 Kč |
| 500 | 3,51156 Kč | 1 755,78 Kč |
| 1 000 | 3,34358 Kč | 3 343,58 Kč |
| 3 000 | 3,09400 Kč | 9 282,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


