


LEWSE-27-01 | |
|---|---|
DigiKey Part Number | RPC1990-ND |
Manufacturer | |
Manufacturer Product Number | LEWSE-27-01 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Edge Mount, Locking Pin 0.900" L x 0.910" H (22.86mm x 23.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEWSE-27-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.900" L x 0.910" H (22.86mm x 23.11mm) | |
Mounting Type | Edge Mount, Locking Pin | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.370" (34.80mm) | |
Width | 0.180" (4.57mm) | |
Height | 1.310" (33.27mm) | |
Panel Hole Size | 0.106" (2.69mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 50 | 6,44980 Kč | 322,49 Kč |
| 100 | 6,13820 Kč | 613,82 Kč |
| 250 | 5,75424 Kč | 1 438,56 Kč |
| 500 | 5,47890 Kč | 2 739,45 Kč |
| 1 000 | 5,21682 Kč | 5 216,82 Kč |
| 3 000 | 4,82754 Kč | 14 482,62 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |




