


SLCS-370-16-01 | |
|---|---|
DigiKey Part Number | RPC1265-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-370-16-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-370-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.660" (42.16mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,47200 Kč | 114,72 Kč |
| 25 | 10,74400 Kč | 268,60 Kč |
| 50 | 10,23040 Kč | 511,52 Kč |
| 100 | 9,74190 Kč | 974,19 Kč |
| 250 | 9,13064 Kč | 2 282,66 Kč |
| 500 | 8,69408 Kč | 4 347,04 Kč |
| 1 000 | 8,27875 Kč | 8 278,75 Kč |
| 3 000 | 7,66115 Kč | 22 983,45 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |





