
39000 | |
|---|---|
DigiKey Part Number | H1001-ND |
Manufacturer | |
Manufacturer Product Number | 39000 |
Description | TOOL HAND RIVET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rivet Hand Tool Rivets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Rivet Hand Tool | |
For Use With/Related Products | Rivets | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 854,75000 Kč | 1 854,75 Kč |
| 10 | 1 663,73500 Kč | 16 637,35 Kč |
| Unit Price without VAT: | 1 854,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 244,24750 Kč |















