0.125" (3.18mm) 1/8" Blind Rivet 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Grip Range Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4-4

DigiKey Part Number
H268-ND
Manufacturer
Manufacturer Product Number
SB4-4
Description
BLIND RIVET 0.125" STEEL NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Grip Range Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Blind Rivet
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
0.400" (10.16mm)
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.040" (1.02mm)
Hole Diameter
0.130" (3.30mm)
Grip Range
0.188" ~ 0.250" (4.78mm ~ 6.35mm)
Features
Requires Installation Tool
Color
Natural
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,92600 Kč92,60 Kč
1 0000,74186 Kč741,86 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92600 Kč
Unit Price with VAT:1,12046 Kč