
SB4-2 | |
|---|---|
DigiKey Part Number | H266-ND |
Manufacturer | |
Manufacturer Product Number | SB4-2 |
Description | BLIND RIVET 0.125" STEEL NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Blind Rivet 0.063" ~ 0.125" (1.60mm ~ 3.18mm) Grip Range Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | 0.275" (6.99mm) | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | 0.063" ~ 0.125" (1.60mm ~ 3.18mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21580 Kč | 121,58 Kč |
| 1 000 | 0,97893 Kč | 978,93 Kč |
| Unit Price without VAT: | 1,21580 Kč |
|---|---|
| Unit Price with VAT: | 1,47112 Kč |



