BM-5UG010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 27
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 45
Unit Price: 6,37000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 4,17920 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 11,31000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4
Unit Price: 4,69000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 224
Unit Price: 4,70000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 4,45000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 470
Unit Price: 7,86000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 328
Unit Price: 5,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-5UG010F

DigiKey Part Number
116-BM-5UG010F-ND
Manufacturer
Manufacturer Product Number
BM-5UG010F
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40204,14775 Kč8 165,91 Kč
Manufacturers Standard Package
Unit Price without VAT:204,14775 Kč
Unit Price with VAT:247,01878 Kč