TRDE815GRY-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 428,57000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 338
Unit Price: 183,10000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 27
Unit Price: 220,27000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 81,54570 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 84,04870 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 45
Unit Price: 155,39000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 101,97050 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 83
Unit Price: 106,04000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 56
Unit Price: 146,78000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 204,14775 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 275,91000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4
Unit Price: 114,44000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 183,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 224
Unit Price: 114,65000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815GRY-10

DigiKey Part Number
5073-TRDE815GRY-10-ND
Manufacturer
Manufacturer Product Number
TRDE815GRY-10
Description
ECNMY RJ45/RJ45 CAT5E GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 335
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
Manufacturers Standard Package
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč