
TRD450CR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD450CR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD450CR-10 |
Description | CBL RJ45/RJ45 CAT5E XOVER 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 357,09200 Kč | 3 570,92 Kč |
| 25 | 334,72480 Kč | 8 368,12 Kč |
| 50 | 318,74540 Kč | 15 937,27 Kč |
| 100 | 303,54080 Kč | 30 354,08 Kč |
| 250 | 284,55312 Kč | 71 138,28 Kč |
| 500 | 270,98884 Kč | 135 494,42 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |

