
NPC-5E-010-GY-BB | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-010-GY-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-010-GY-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 162,96500 Kč | 1 629,65 Kč |
| 25 | 152,75640 Kč | 3 818,91 Kč |
| 50 | 145,45740 Kč | 7 272,87 Kč |
| 100 | 138,51540 Kč | 13 851,54 Kč |
| 250 | 129,84576 Kč | 32 461,44 Kč |
| 500 | 123,65302 Kč | 61 826,51 Kč |
| 1 000 | 117,75804 Kč | 117 758,04 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |

