BC-1SE001F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 19,78000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,92000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 7,26000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: 14,50000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 7,64019 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 115
Unit Price: 10,94000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 791
Unit Price: 6,20000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 8,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 16
Unit Price: 7,71000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 600
Unit Price: 4,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 15,96500 Kč

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: 22,51000 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1SE001F

DigiKey Part Number
1847-BC-1SE001F-ND
Manufacturer
Manufacturer Product Number
BC-1SE001F
Description
CABLE MOD CAT6A STP BLUE 1FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1095,22600 Kč952,26 Kč
2589,25840 Kč2 231,46 Kč
5084,99580 Kč4 249,79 Kč
10080,93680 Kč8 093,68 Kč
40073,39588 Kč29 358,35 Kč
80069,89473 Kč55 915,78 Kč
1 20067,92556 Kč81 510,67 Kč
2 80063,98833 Kč179 167,32 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč