CAT6A-001BL-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 222,58000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 488,62000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 368,72000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 179,32000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: 358,23000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 112,13000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 188,76150 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 115
Unit Price: 270,24000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 791
Unit Price: 153,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 199,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 16
Unit Price: 190,45000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 600
Unit Price: 113,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 394,42600 Kč

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: 556,03000 Kč
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-001BL-FUTP

DigiKey Part Number
4627-CAT6A-001BL-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-001BL-FUTP
Description
CAT6A FUTP CMR CMG 26AWG 1' BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,12900 Kč1 891,29 Kč
25177,28200 Kč4 432,05 Kč
50168,81560 Kč8 440,78 Kč
100160,75650 Kč16 075,65 Kč
250150,69760 Kč37 674,40 Kč
500143,51084 Kč71 755,42 Kč
1 000136,66968 Kč136 669,68 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč