BM-6ASE001F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 19,78000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,92000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 7,26000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: 14,50000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 4,54000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 115
Unit Price: 10,94000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 791
Unit Price: 6,20000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 8,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 16
Unit Price: 7,71000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 600
Unit Price: 4,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 15,96500 Kč

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: 22,51000 Kč
Image for BM-6ASE001F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6ASE001F

DigiKey Part Number
380-BM-6ASE001F-ND
Manufacturer
Manufacturer Product Number
BM-6ASE001F
Description
Assembly
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160188,76150 Kč30 201,84 Kč
Manufacturers Standard Package
Unit Price without VAT:188,76150 Kč
Unit Price with VAT:228,40142 Kč