
S558-5999-Z5-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-Z5-FTR-ND - Tape & Reel (TR) 5923-S558-5999-Z5-FCT-ND - Cut Tape (CT) 5923-S558-5999-Z5-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Z5-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Z5-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 34,98600 Kč | 874,65 Kč |
| 50 | 33,93200 Kč | 1 696,60 Kč |
| 100 | 32,89890 Kč | 3 289,89 Kč |
| 250 | 31,57496 Kč | 7 893,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,79686 Kč | 26 817,17 Kč |
| 1 800 | 28,86992 Kč | 51 965,86 Kč |
| 2 700 | 28,33914 Kč | 76 515,68 Kč |
| 4 500 | 27,68224 Kč | 124 570,08 Kč |
| 6 300 | 27,25682 Kč | 171 717,97 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |






















