Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HX1198FNLT | |
|---|---|
DigiKey Part Number | 553-2209-2-ND - Tape & Reel (TR) 553-2209-1-ND - Cut Tape (CT) 553-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1198FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1198FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX1198FNL | Pulse Electronics | 0 | 553-2201-ND | 100,37000 Kč | Parametric Equivalent |
| HX1260FNL | Pulse Electronics | 944 | 553-2202-ND | 96,59000 Kč | Parametric Equivalent |
| HX1260FNLT | Pulse Electronics | 3 044 | 553-2210-1-ND | 80,63000 Kč | Parametric Equivalent |
| HX2019FNL | Pulse Electronics | 549 | 553-2203-ND | 153,29000 Kč | Parametric Equivalent |
| HX2019FNLT | Pulse Electronics | 8 462 | 553-2211-1-ND | 110,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 72,96800 Kč | 729,68 Kč |
| 25 | 70,04920 Kč | 1 751,23 Kč |
| 50 | 67,90760 Kč | 3 395,38 Kč |
| 100 | 65,81610 Kč | 6 581,61 Kč |
| 250 | 63,13428 Kč | 15 783,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 57,22550 Kč | 34 335,30 Kč |
| 1 200 | 55,43227 Kč | 66 518,72 Kč |
| 1 800 | 54,40628 Kč | 97 931,30 Kč |
| 3 000 | 53,13705 Kč | 159 411,15 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |










