
HX2260FNLT | |
|---|---|
DigiKey Part Number | 553-HX2260FNLTTR-ND - Tape & Reel (TR) 553-HX2260FNLTCT-ND - Cut Tape (CT) 553-HX2260FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2260FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2260FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,99000 Kč | 76,99 Kč |
| 10 | 69,52000 Kč | 695,20 Kč |
| 25 | 66,74400 Kč | 1 668,60 Kč |
| 50 | 64,69880 Kč | 3 234,94 Kč |
| 100 | 62,70730 Kč | 6 270,73 Kč |
| 250 | 60,14992 Kč | 15 037,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 57,79035 Kč | 34 674,21 Kč |
| 1 200 | 55,97845 Kč | 67 174,14 Kč |
| 1 800 | 54,94172 Kč | 98 895,10 Kč |
| 3 000 | 53,65949 Kč | 160 978,47 Kč |
| Unit Price without VAT: | 76,99000 Kč |
|---|---|
| Unit Price with VAT: | 93,15790 Kč |

