Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-748802SC5-YG-PG4-BZ

DigiKey Part Number
SS-748802SC5-YG-PG4-BZ-ND
Manufacturer
Manufacturer Product Number
SS-748802SC5-YG-PG4-BZ
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
SS-748802SC5-YG-PG4-BZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Stewart Connector
Ratings
Cat5
Series
Features
Board Guide
Packaging
Bulk
LED Color
Yellow - Green
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,16000 Kč111,16 Kč
1094,37100 Kč943,71 Kč
3286,92844 Kč2 781,71 Kč
6482,77672 Kč5 297,71 Kč
12878,82563 Kč10 089,68 Kč
25675,06352 Kč19 216,26 Kč
51271,48223 Kč36 598,90 Kč
1 02468,07284 Kč69 706,59 Kč
2 52863,87277 Kč161 470,36 Kč
Manufacturers Standard Package
Unit Price without VAT:111,16000 Kč
Unit Price with VAT:134,50360 Kč