
DXM100-B1R2 | |
|---|---|
DigiKey Part Number | 2170-DXM100-B1R2-ND |
Manufacturer | |
Manufacturer Product Number | DXM100-B1R2 |
Description | DXM100 CONTROLLER; MULTIHOP RADI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, ModbusRTU, ModbusTCP Gateway Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
EDA/CAD Models | DXM100-B1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, ModbusRTU, ModbusTCP | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | 19.2kBaud | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 405,08000 Kč | 22 405,08 Kč |
| Unit Price without VAT: | 22 405,08000 Kč |
|---|---|
| Unit Price with VAT: | 27 110,14680 Kč |














