Cable Assembly Coaxial N-Type to N-Type LMR 400 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWC-4MNFN6

DigiKey Part Number
2170-BWC-4MNFN6-ND
Manufacturer
Manufacturer Product Number
BWC-4MNFN6
Description
COAX CBL N-TYPE TO N-TYPE 19.7'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Banner Engineering Corporation
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
236.2" (6.0m) 19.7'
Style
N-Type to N-Type
Cable Type
LMR 400
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Base Product Number
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 976,10000 Kč3 976,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 976,10000 Kč
Unit Price with VAT:4 811,08100 Kč