
DX80DR9M-HB1 | |
|---|---|
DigiKey Part Number | 2170-DX80DR9M-HB1-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR9M-HB1 |
Description | MULTIHOP DATA RADIO 900 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch 900MHz FHSS, ISM RS-485 115.2kbps |
Datasheet | Datasheet |
EDA/CAD Models | DX80DR9M-HB1 Models |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Interface RS-485 |
Packaging Box | Power - Output 36dBm |
Part Status Active | Data Rate (Max) 115.2kbps |
Function Switch | Voltage - Supply 10V ~ 30V |
Modulation or Protocol FHSS, ISM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 338,74000 Kč | 12 338,74 Kč |
| Unit Price without VAT: | 12 338,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 929,87540 Kč |












