
BWA-9O2-C | |
|---|---|
DigiKey Part Number | 2170-BWA-9O2-C-ND |
Manufacturer | |
Manufacturer Product Number | BWA-9O2-C |
Description | ANTENNA 900MHZ SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Banner Engineering Corporation | Gain 2dBi |
Series | Termination RP-SMA Male |
Packaging Bulk | Mounting Type Connector Mount |
Part Status Active | Height (Max) 7.874" (200.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 900MHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,74000 Kč | 1 051,74 Kč |
| Unit Price without VAT: | 1 051,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,60540 Kč |















