RF ANTENNA General Purpose Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWA-9O5-C

DigiKey Part Number
2170-BWA-9O5-C-ND
Manufacturer
Manufacturer Product Number
BWA-9O5-C
Description
ANTENNA 900MHZ SMA MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
16.929" (430.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 582,75000 Kč2 582,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 582,75000 Kč
Unit Price with VAT:3 125,12750 Kč