RF Node 900MHz FHSS, ISM Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9X6S-P2

DigiKey Part Number
2170-DX80N9X6S-P2-ND
Manufacturer
Manufacturer Product Number
DX80N9X6S-P2
Description
DX80 PERFORMANCE 900MHZ NODE 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Node 900MHz FHSS, ISM Analog
Datasheet
 Datasheet
EDA/CAD Models
DX80N9X6S-P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Banner Engineering Corporation
Applications
Wireless
Series
Interface
Analog
Packaging
Bulk
Power - Output
30dBm
Part Status
Active
Features
IP67
Function
Node
Voltage - Supply
10V ~ 30V
Modulation or Protocol
FHSS, ISM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 579,06000 Kč15 579,06 Kč
Manufacturers Standard Package
Unit Price without VAT:15 579,06000 Kč
Unit Price with VAT:18 850,66260 Kč