
BWA-9O6-AS | |
|---|---|
DigiKey Part Number | 2170-BWA-9O6-AS-ND |
Manufacturer | |
Manufacturer Product Number | BWA-9O6-AS |
Description | ANTENNA 900MHZ N FEMALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Banner Engineering Corporation | Gain 6dBi |
Series | Termination N Type Female |
Packaging Box | Mounting Type Bracket Mount |
Part Status Active | Height (Max) 23.622" (600.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 900MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 196,82000 Kč | 6 196,82 Kč |
| Unit Price without VAT: | 6 196,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 498,15220 Kč |














