
DXM100-B2R2 | |
|---|---|
DigiKey Part Number | 2170-DXM100-B2R2-ND |
Manufacturer | |
Manufacturer Product Number | DXM100-B2R2 |
Description | DXM100 CONTROLLER; MULTIHOP RADI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, ModbusRTU, ModbusTCP Gateway Ethernet, RS-485, USB |
Datasheet | Datasheet |
EDA/CAD Models | DXM100-B2R2 Models |
Category | Modulation or Protocol EtherNet/IP™, ModbusRTU, ModbusTCP |
Manufacturer Banner Engineering Corporation | Frequency 900MHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RS-485, USB |
Part Status Active | Power - Output 1W |
Function Gateway | Data Rate (Max) 19.2kBaud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 988,62000 Kč | 23 988,62 Kč |
| Unit Price without VAT: | 23 988,62000 Kč |
|---|---|
| Unit Price with VAT: | 29 026,23020 Kč |









