
DX80N9X6S-P8 | |
|---|---|
DigiKey Part Number | 2170-DX80N9X6S-P8-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X6S-P8 |
Description | DX80 PERFORMANCE 900MHZ NODE 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9X6S-P8 Models |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications Wireless |
Series | Power - Output 30dBm |
Packaging Bulk | Features IP67 |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Node | Base Product Number |
Modulation or Protocol FHSS, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 579,06000 Kč | 15 579,06 Kč |
| Unit Price without VAT: | 15 579,06000 Kč |
|---|---|
| Unit Price with VAT: | 18 850,66260 Kč |












