
BWC-1MRSFRSB2 | |
|---|---|
DigiKey Part Number | 2170-BWC-1MRSFRSB2-ND |
Manufacturer | |
Manufacturer Product Number | BWC-1MRSFRSB2 |
Description | COAX CBL RP-SMA TO RP-SMA 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug |
Manufacturer Banner Engineering Corporation | 2nd Contact Gender Female |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 78.7" (2.0m) 6.6' |
Style RP-SMA to RP-SMA | Cable Type RG-58 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,18000 Kč | 1 462,18 Kč |
| Unit Price without VAT: | 1 462,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,23780 Kč |













