
DX80N2X6S-P2 | |
|---|---|
DigiKey Part Number | 2170-DX80N2X6S-P2-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X6S-P2 |
Description | DX80 PERFORMANCE 2.4GHZ NODE 65M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2X6S-P2 Models |
Category | Applications ISM |
Manufacturer Banner Engineering Corporation | Interface RS-485 |
Series | Power - Output 65mW |
Packaging Box | Features IP67 |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Gateway | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 162,24000 Kč | 19 162,24 Kč |
| Unit Price without VAT: | 19 162,24000 Kč |
|---|---|
| Unit Price with VAT: | 23 186,31040 Kč |











