
BWA-SOLAR PANEL 20W | |
|---|---|
DigiKey Part Number | 2170-BWA-SOLARPANEL20W-ND |
Manufacturer | |
Manufacturer Product Number | BWA-SOLAR PANEL 20W |
Description | SOLAR PANEL 12V 20W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 20 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 20 W | |
Voltage @ Pmpp | 12 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 22.677" L x 14.055" W x 1.181" H (576.00mm x 357.00mm x 30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 156,81000 Kč | 7 156,81 Kč |
| Unit Price without VAT: | 7 156,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 659,74010 Kč |















