
DX80DR2M-HB2 | |
|---|---|
DigiKey Part Number | 2170-DX80DR2M-HB2-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR2M-HB2 |
Description | MODBUS RADIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch 2.4GHz FHSS, ISM RS-232, RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | DX80DR2M-HB2 Models |
Category | Frequency 2.4GHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Interface RS-232, RS-485 |
Packaging Bulk | Power - Output 18dBm |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Switch | Base Product Number |
Modulation or Protocol FHSS, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 338,74000 Kč | 12 338,74 Kč |
| Unit Price without VAT: | 12 338,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 929,87540 Kč |












