
DIN-35-105 | |
|---|---|
DigiKey Part Number | 2170-DIN-35-105-ND |
Manufacturer | |
Manufacturer Product Number | DIN-35-105 |
Description | DIN RAIL 35MMX7MM SLOTTED 4.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted 4.130" (104.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | DIN-35-105 Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Banner Engineering Corporation | Size 1.380" W x 0.300" H (35.05mm x 7.62mm) |
Packaging Bag | Length 4.130" (104.90mm) |
Part Status Active | Base Product Number |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,35000 Kč | 564,35 Kč |
| Unit Price without VAT: | 564,35000 Kč |
|---|---|
| Unit Price with VAT: | 682,86350 Kč |








