Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF-G3-PS-Q5

DigiKey Part Number
2170-DF-G3-PS-Q5-ND
Manufacturer
Manufacturer Product Number
DF-G3-PS-Q5
Description
DF-G3 RED BEAM HIGH POWER DUAL D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF-G3-PS-Q5 Models
Product Attributes
Filter Similar Products
Category
Amplifier Type
Fiber Amplifier
Manufacturer
Banner Engineering Corporation
Voltage - Supply
10V ~ 30V
Series
Output Type
PNP
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 297,30000 Kč5 297,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 297,30000 Kč
Unit Price with VAT:6 409,73300 Kč