
PIAT46UTA-VL | |
|---|---|
DigiKey Part Number | 2170-PIAT46UTA-VL-ND |
Manufacturer | |
Manufacturer Product Number | PIAT46UTA-VL |
Description | FIBER OPPOSED 1MM CORE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | PIAT46UTA-VL Models |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Sensing Method Through-Beam |
Series | Operating Temperature 70°C |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,13000 Kč | 2 376,13 Kč |
| Unit Price without VAT: | 2 376,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,11730 Kč |







