Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF-G2-PS-2M

DigiKey Part Number
2170-DF-G2-PS-2M-ND
Manufacturer
Manufacturer Product Number
DF-G2-PS-2M
Description
FIBER AMPLIFIER 1 PNP OUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF-G2-PS-2M Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Output Type
PNP
Series
Operating Temperature
-10°C ~ 55°C
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Base Product Number
Amplifier Type
Fiber Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 028,28000 Kč6 028,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 028,28000 Kč
Unit Price with VAT:7 294,21880 Kč