
DF-G1-PS-2M | |
|---|---|
DigiKey Part Number | 2170-DF-G1-PS-2M-ND |
Manufacturer | |
Manufacturer Product Number | DF-G1-PS-2M |
Description | FIBER AMPLIFIER 1 PNP OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G1-PS-2M Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Type PNP |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Base Product Number |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 976,54000 Kč | 4 976,54 Kč |
| Unit Price without VAT: | 4 976,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 021,61340 Kč |






