
BWC-2MRSFRS9 | |
|---|---|
DigiKey Part Number | 2170-BWC-2MRSFRS9-ND |
Manufacturer | |
Manufacturer Product Number | BWC-2MRSFRS9 |
Description | COAX CBL RP-SMA TO RP-SMA 30' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA PFP 195 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Banner Engineering Corporation | 2nd Connector RP-SMA Plug |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to RP-SMA | Length 360.0" (9.1m) 30.0' |
1st Connector RP-SMA Jack | Cable Type PFP 195 |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,32000 Kč | 3 001,32 Kč |
| Unit Price without VAT: | 3 001,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 631,59720 Kč |













