
DXM700-B1R3 | |
|---|---|
DigiKey Part Number | 2170-DXM700-B1R3-ND |
Manufacturer | |
Manufacturer Product Number | DXM700-B1R3 |
Description | DX80 PERFORMANCE GATEWAY 2.4 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular Gateway Ethernet, RS-485, USB |
Datasheet | Datasheet |
EDA/CAD Models | DXM700-B1R3 Models |
Category | Modulation or Protocol Cellular |
Manufacturer Banner Engineering Corporation | Frequency 2.4GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-485, USB |
Part Status Active | Power - Output 20dBm |
Function Gateway | Data Rate (Max) 38.4kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 268,35000 Kč | 17 268,35 Kč |
| Unit Price without VAT: | 17 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 20 894,70350 Kč |













