115U-B200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
115U-B200
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115U-B200

DigiKey Part Number
4827-115U-B200TR-ND - Tape & Reel (TR)
4827-115U-B200CT-ND - Cut Tape (CT)
4827-115U-B200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115U-B200
Description
CONN MICRO SD/NANO SIM CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 (14 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115U-B200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Combo - microSD™, NANO SIM
Number of Positions
16 (14 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.140" (3.55mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,88000 Kč101,88 Kč
1086,53700 Kč865,37 Kč
2581,11000 Kč2 027,75 Kč
5077,23240 Kč3 861,62 Kč
10073,54240 Kč7 354,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45066,13862 Kč29 762,38 Kč
90062,98370 Kč56 685,33 Kč
1 35061,20904 Kč82 632,20 Kč
2 25059,04469 Kč132 850,55 Kč
3 15057,66123 Kč181 632,87 Kč
Manufacturers Standard Package
Unit Price without VAT:101,88000 Kč
Unit Price with VAT:123,27480 Kč