New at DigiKey
23 (21 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD7-1-A

DigiKey Part Number
2223-MSD7-1-ATR-ND - Tape & Reel (TR)
2223-MSD7-1-ACT-ND - Cut Tape (CT)
2223-MSD7-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD7-1-A
Description
CARD CONNECTOR, MICRO SD 7.1, PU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 (21 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD7-1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Auto Eject Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Switch
Part Status
Active
Height Above Board
0.089" (2.26mm)
Card Type
microSD™
Mounting Feature
Normal, Standard - Top
Number of Positions
23 (21 + 2)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,72100 Kč547,21 Kč
2551,28560 Kč1 282,14 Kč
5048,83300 Kč2 441,65 Kč
10046,50220 Kč4 650,22 Kč
25043,58932 Kč10 897,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90039,82294 Kč35 840,65 Kč
1 80037,92367 Kč68 262,61 Kč
2 70036,85499 Kč99 508,47 Kč
4 50035,55199 Kč159 983,96 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč