New Product
19 (17 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 (17 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
JAE ST51 Series microSD Express Card Connector

ST51S017VBBR1800

DigiKey Part Number
670-ST51S017VBBR1800TR-ND - Tape & Reel (TR)
670-ST51S017VBBR1800CT-ND - Cut Tape (CT)
670-ST51S017VBBR1800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST51S017VBBR1800
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19 (17 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.055" (1.40mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
microSD™
Contact Finish
Gold
Number of Positions
19 (17 + 2)
Contact Finish Thickness
1.18µin (0.030µm)
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,73900 Kč437,39 Kč
2540,98800 Kč1 024,70 Kč
5039,03100 Kč1 951,55 Kč
10037,16650 Kč3 716,65 Kč
25034,83820 Kč8 709,55 Kč
50033,17474 Kč16 587,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80030,30921 Kč54 556,58 Kč
3 60028,86373 Kč103 909,43 Kč
5 40028,05061 Kč151 473,29 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč