10 (8 + 2) Position Card Connector microSD™ Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01-C024-00002

DigiKey Part Number
6159-S01-C024-00002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S01-C024-00002
Description
Micro SD card connector
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector microSD™ Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector
Manufacturer
Walta
Insertion, Removal Method
Push In, Push Out
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 085,55 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
527,11200 Kč135,56 Kč
1021,69000 Kč216,90 Kč
2516,26720 Kč406,68 Kč
5013,55600 Kč677,80 Kč
10010,84490 Kč1 084,49 Kč
5008,13364 Kč4 066,82 Kč
1 0005,42243 Kč5 422,43 Kč
Unit Price without VAT:27,11200 Kč
Unit Price with VAT:32,80552 Kč