
MSD-7-A | |
|---|---|
DigiKey Part Number | 2223-MSD-7-ATR-ND - Tape & Reel (TR) 2223-MSD-7-ACT-ND - Cut Tape (CT) 2223-MSD-7-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-7-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-7-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.071" (1.80mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 26,16360 Kč | 654,09 Kč |
| 50 | 25,23540 Kč | 1 261,77 Kč |
| 100 | 24,33670 Kč | 2 433,67 Kč |
| 250 | 23,20028 Kč | 5 800,07 Kč |
| 500 | 22,37714 Kč | 11 188,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,58384 Kč | 21 583,84 Kč |
| 2 000 | 20,81878 Kč | 41 637,56 Kč |
| 3 000 | 20,38409 Kč | 61 152,27 Kč |
| 5 000 | 19,84962 Kč | 99 248,10 Kč |
| 7 000 | 19,50528 Kč | 136 536,96 Kč |
| 10 000 | 19,14680 Kč | 191 468,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











