
115U-T010 | |
|---|---|
DigiKey Part Number | 4827-115U-T010-ND |
Manufacturer | |
Manufacturer Product Number | 115U-T010 |
Description | CARD TRAY, USED FOR 115U-B200, M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Card Tray For MICRO SIM Card |
Datasheet | Datasheet |
EDA/CAD Models | 115U-T010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Card Tray | |
For Use With/Related Products | MICRO SIM Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 150 | 13,73547 Kč | 2 060,32 Kč |
| 300 | 13,07897 Kč | 3 923,69 Kč |
| 600 | 12,45427 Kč | 7 472,56 Kč |
| 1 050 | 11,97186 Kč | 12 570,45 Kč |
| 2 550 | 11,24546 Kč | 28 675,92 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




