


115U-B200 | |
|---|---|
DigiKey Part Number | 4827-115U-B200TR-ND - Tape & Reel (TR) 4827-115U-B200CT-ND - Cut Tape (CT) 4827-115U-B200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-B200 |
Description | CONN MICRO SD/NANO SIM CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (14 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-B200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 16 (14 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,32300 Kč | 863,23 Kč |
| 25 | 80,90960 Kč | 2 022,74 Kč |
| 50 | 77,04160 Kč | 3 852,08 Kč |
| 100 | 73,36070 Kč | 7 336,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 65,97524 Kč | 29 688,86 Kč |
| 900 | 62,82811 Kč | 56 545,30 Kč |
| 1 350 | 61,05783 Kč | 82 428,07 Kč |
| 2 250 | 58,89883 Kč | 132 522,37 Kč |
| 3 150 | 57,51879 Kč | 181 184,19 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |












