New at DigiKey
16 (14 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115U-B210

DigiKey Part Number
4827-115U-B210TR-ND - Tape & Reel (TR)
4827-115U-B210CT-ND - Cut Tape (CT)
4827-115U-B210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115U-B210
Description
MICRO SD AND MICRO/NANO SIM SOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 (14 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115U-B210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Switch
Part Status
Active
Height Above Board
0.140" (3.55mm)
Card Type
Combo - microSD™, NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
16 (14 + 2)
Contact Finish
Gold
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,52800 Kč885,28 Kč
2582,97560 Kč2 074,39 Kč
5079,00700 Kč3 950,35 Kč
10075,23580 Kč7 523,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22572,43098 Kč16 296,97 Kč
45068,97469 Kč31 038,61 Kč
67567,03059 Kč45 245,65 Kč
1 12564,65984 Kč72 742,32 Kč
1 57563,14412 Kč99 451,99 Kč
2 25061,57659 Kč138 547,33 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč