New at DigiKey
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115U-B110

DigiKey Part Number
4827-115U-B110TR-ND - Tape & Reel (TR)
4827-115U-B110CT-ND - Cut Tape (CT)
4827-115U-B110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115U-B110
Description
DUAL NANO SIM SOCKET, TRAY-PUSH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115U-B110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Switch
Part Status
Active
Height Above Board
0.124" (3.15mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,28600 Kč842,86 Kč
2579,01120 Kč1 975,28 Kč
5075,23580 Kč3 761,79 Kč
10071,64100 Kč7 164,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27568,00145 Kč18 700,40 Kč
55064,75669 Kč35 616,18 Kč
82562,93138 Kč51 918,39 Kč
1 37560,70560 Kč83 470,20 Kč
1 92559,28286 Kč114 119,51 Kč
2 75057,81124 Kč158 980,91 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč