


115U-B100 | |
|---|---|
DigiKey Part Number | 4827-115U-B100TR-ND - Tape & Reel (TR) 4827-115U-B100CT-ND - Cut Tape (CT) 4827-115U-B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-B100 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-B100 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.124" (3.15mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 14 (12 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 25 | 80,38880 Kč | 2 009,72 Kč |
| 50 | 76,54620 Kč | 3 827,31 Kč |
| 100 | 72,89040 Kč | 7 289,04 Kč |
| 250 | 68,32580 Kč | 17 081,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 66,53044 Kč | 36 591,74 Kč |
| 1 100 | 63,35726 Kč | 69 692,99 Kč |
| 1 650 | 61,57212 Kč | 101 594,00 Kč |
| 2 750 | 59,39509 Kč | 163 336,50 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











